Part Details for LTC1456IN8#PBF by Analog Devices Inc
Results Overview of LTC1456IN8#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1456IN8#PBF Information
LTC1456IN8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1456IN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1456IN8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$8.0483 / $13.0500 | Buy Now |
|
DISTI #
584-LTC1456IN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DAC w/ Clear In RoHS: Compliant | 0 |
|
$7.3800 / $14.3100 | Order Now |
|
DISTI #
V36:1790_06441334
|
Arrow Electronics | DAC 1-CH 12-bit 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1744 | Americas - 32 |
|
$1.7240 / $7.0785 | Buy Now |
|
|
Analog Devices Inc | 12-B R2R uP DAC w/ Clear In Package Multiple: 50 | 2156 |
|
$5.9100 / $14.3100 | Buy Now |
|
DISTI #
35880226
|
Verical | DAC 1-CH 12-bit 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1744 | Americas - 32 |
|
$1.7240 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$6.2200 / $7.7800 | Buy Now |
|
DISTI #
V36:1790_06441334
|
Arrow Electronics | DAC 1-CH 12-bit 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1744 | Americas - 32 |
|
$1.7240 / $7.0785 | Buy Now |
|
DISTI #
35880226
|
Verical | DAC 1-CH 12-bit 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1744 | Americas - 32 |
|
$1.7240 | Buy Now |
|
DISTI #
V36:1790_06441334
|
Arrow Electronics | DAC 1-CH 12-bit 8-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1744 | Americas - 32 |
|
$1.7240 / $7.0785 | Buy Now |
|
DISTI #
LTC1456IN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6300 / $8.8600 | Buy Now |
US Tariff Estimator: LTC1456IN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1456IN8#PBF
LTC1456IN8#PBF Part Data Attributes
|
|
LTC1456IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1456IN8#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.145 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Settling Time-Nom (tstl) | 14 µS | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for LTC1456IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1456IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1456IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1456CN8#PBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | LTC1456IN8#PBF vs LTC1456CN8#PBF |
LTC1456IN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1456IN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise coupling from the digital section. Also, use a high-quality voltage reference and ensure that the input voltage is within the specified range.
-
The maximum clock frequency that can be used with the LTC1456IN8 is 4MHz. However, the actual clock frequency may be limited by the specific application and the noise tolerance of the system.
-
Yes, the LTC1456IN8 can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between different input channels. However, the specific implementation will depend on the application requirements and the system architecture.
-
The LTC1456IN8 has built-in overvoltage protection up to 15V. However, if the input voltage exceeds 15V, additional overvoltage protection circuitry may be required to prevent damage to the device.