-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Wide Bandwidth, RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6352
|
Newark | Rms-Dc Converter, 0.1%, 15Mhz, 0.0024A, Accuracy:0.1%, Bandwidth:15Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Msop, No. Of Pins:8Pins, Supply Voltage Range:4.5V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1968CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$7.9000 / $11.4500 | Buy Now |
DISTI #
505-LTC1968CMS8#PBF-ND
|
DigiKey | IC RMS TO DC CONVERTER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8517 In Stock |
|
$6.9717 / $11.0100 | Buy Now |
DISTI #
584-LTC1968CMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Prec Wide B&width, RMS-to-DC Conv RoHS: Compliant | 15739 |
|
$6.7600 / $11.0000 | Buy Now |
|
Analog Devices Inc | Prec Wide B&width, RMS-to-DC C Min Qty: 1 Package Multiple: 50 | 2154 |
|
$6.9717 / $11.0100 | Buy Now |
DISTI #
LTC1968CMS8PBF
|
TME | IC: RMS/DC converter, serial, Ch: 1, 4.5÷5.5VDC, MSOP8 Min Qty: 1 | 0 |
|
$7.5600 / $10.3000 | RFQ |
|
Ameya Holding Limited | IC: RMS/DC converter, serial, Channels: 1, 4.5÷5.5VDC, MSOP8 | 2154 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1968CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1968CMS8#PBF
Analog Devices Inc
Precision Wide Bandwidth, RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1968CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1968IMS8#TRPBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | LTC1968CMS8#PBF vs LTC1968IMS8#TRPBF |
LTC1968CMS8#PBF | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1968CMS8#PBF vs LTC1968CMS8#PBF |
LTC1968CMS8#TRPBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | LTC1968CMS8#PBF vs LTC1968CMS8#TRPBF |
LTC1968CMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8#PBF vs LTC1968CMS8#TR |
LTC1968IMS8 | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968CMS8#PBF vs LTC1968IMS8 |
LTC1968IMS8#TR | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968CMS8#PBF vs LTC1968IMS8#TR |
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8#PBF vs LTC1968IMS8 |
LTC1968CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968CMS8#PBF vs LTC1968CMS8 |
LTC1968CMS8#TR | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1968CMS8#PBF vs LTC1968CMS8#TR |