There are no models available for this part yet.
Overview of LTC1968IMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1968IMS8#PBF | Analog Devices | Prec Wide B&width, RMS-to-DC C | |
LTC1968IMS8#TRPBF | Analog Devices | Prec Wide B&width, RMS-to-DC C |
CAD Models for LTC1968IMS8 by Linear Technology
Part Data Attributes for LTC1968IMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
RMS TO DC CONVERTER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.15%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Positive Input Voltage-Max
|
5.5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC1968IMS8
This table gives cross-reference parts and alternative options found for LTC1968IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1968IMS8#TRPBF | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968IMS8 vs LTC1968IMS8#TRPBF |
LTC1968IMS8#TR | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1968IMS8 vs LTC1968IMS8#TR |
LTC1968CMS8#TR | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1968IMS8 vs LTC1968CMS8#TR |
LTC1968CMS8#TRPBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | LTC1968IMS8 vs LTC1968CMS8#TRPBF |
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968IMS8 vs LTC1968IMS8 |
LTC1968CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LTC1968IMS8 vs LTC1968CMS8 |
Related Parts for LTC1968IMS8
-
LTC1968CMS8Analog Special Function Converters
-
R5F52305ADFPMicrocontrollers
-
AD7266BCPZAnalog to Digital Converters
-
OPA2192QDGKRQ1Operational Amplifiers
-
LTC1983ES6-3Switching Regulator or Controllers
-
LTC2622IMS8Digital to Analog Converters
-
ADG1411YRUZMultiplexers or Switches
-
L9780Other Analog ICs
-
EP4CE10E22A7NField Programmable Gate Arrays