Datasheets
LTC1968IMS8#TR by:

RMS to DC Converter, 1 Func, PDSO8

Part Details for LTC1968IMS8#TR by Analog Devices Inc

Overview of LTC1968IMS8#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1968IMS8#PBF Analog Devices Prec Wide B&width, RMS-to-DC C
LTC1968IMS8#TRPBF Analog Devices Prec Wide B&width, RMS-to-DC C

Part Details for LTC1968IMS8#TR

LTC1968IMS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1968IMS8#TR Part Data Attributes

LTC1968IMS8#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1968IMS8#TR Analog Devices Inc RMS to DC Converter, 1 Func, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Converter Type RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 3 mm
Linearity Error-Max (EL) 0.15%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 15 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max 5.5 V
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LTC1968IMS8#TR

This table gives cross-reference parts and alternative options found for LTC1968IMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968IMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1968IMS8#PBF Precision Wide Bandwidth, RMS-to-DC Converter Analog Devices Inc LTC1968IMS8#TR vs LTC1968IMS8#PBF
LTC1968CMS8#PBF LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1968IMS8#TR vs LTC1968CMS8#PBF
LTC1968CMS8#TR LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1968IMS8#TR vs LTC1968CMS8#TR
LTC1968IMS8#PBF LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1968IMS8#TR vs LTC1968IMS8#PBF
LTC1968IMS8#TRPBF LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1968IMS8#TR vs LTC1968IMS8#TRPBF
LTC1968CMS8#PBF Precision Wide Bandwidth, RMS-to-DC Converter Analog Devices Inc LTC1968IMS8#TR vs LTC1968CMS8#PBF
LTC1968CMS8#TRPBF LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1968IMS8#TR vs LTC1968CMS8#TRPBF
LTC1968CMS8 RMS to DC Converter, 1 Func, PDSO8 Analog Devices Inc LTC1968IMS8#TR vs LTC1968CMS8
LTC1968IMS8#TR LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1968IMS8#TR vs LTC1968IMS8#TR
Part Number Description Manufacturer Compare
LM2917M-8 IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter National Semiconductor Corporation LTC1968IMS8#TR vs LM2917M-8
ADVFC32KN Low Cost Monolithic Voltage-to-Frequency (V/F) Converter Analog Devices Inc LTC1968IMS8#TR vs ADVFC32KN
AD7740YRT IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter Analog Devices Inc LTC1968IMS8#TR vs AD7740YRT
RV4153N Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation LTC1968IMS8#TR vs RV4153N
LM2907MDC IC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE, Analog Special Function Converter National Semiconductor Corporation LTC1968IMS8#TR vs LM2907MDC
VFC320BPG4 Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85 Texas Instruments LTC1968IMS8#TR vs VFC320BPG4
AD636KDZ Low Level, True RMS-to-DC Converter Analog Devices Inc LTC1968IMS8#TR vs AD636KDZ
LTC1967CMS8 RMS to DC Converter, 1 Func, PDSO8 Analog Devices Inc LTC1968IMS8#TR vs LTC1967CMS8
LTC1967IMS8#TR RMS to DC Converter, 1 Func, PDSO8 Analog Devices Inc LTC1968IMS8#TR vs LTC1967IMS8#TR
LM2917MX-8/NOPB IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter National Semiconductor Corporation LTC1968IMS8#TR vs LM2917MX-8/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1968IMS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1968IMS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1968IMS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1968IMS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1968IMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1968IMS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1968IMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1968IMS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1968IMS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: