Part Details for LTC2483IDD#PBF by Analog Devices Inc
Overview of LTC2483IDD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2483IDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2483IDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Price & Stock for LTC2483IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2410
|
Newark | Adc, 16Bit, 6.82Ksps, Dfn-10, Resolution (Bits):16Bit, Sampling Rate:6.82Sps, Input Channel Type:Differential, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2483IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.3800 / $6.4200 | Buy Now |
DISTI #
505-LTC2483IDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1824 In Stock |
|
$3.0000 / $7.5900 | Buy Now |
DISTI #
584-LTC2483IDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 2086 |
|
$2.9700 / $6.4200 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Package Multiple: 121 | 2059 |
|
$3.0000 / $7.5900 | Buy Now |
DISTI #
77890860
|
Verical | 1-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1694 |
|
$2.8200 | Buy Now |
|
Rochester Electronics | LTC2483 - 16-Bit I2C Delta Sigma ADC RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$2.9800 / $3.5000 | Buy Now |
DISTI #
LTC2483IDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.1000 / $3.4000 | Buy Now |
DISTI #
SMC-LTC2483IDD#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
C1S103101444550
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Tube | 121 |
|
$3.6300 / $6.1600 | Buy Now |
Part Details for LTC2483IDD#PBF
LTC2483IDD#PBF CAD Models
LTC2483IDD#PBF Part Data Attributes
|
LTC2483IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2483IDD#PBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2483IDD#PBF
This table gives cross-reference parts and alternative options found for LTC2483IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2483IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2483IDD#TR | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483IDD#PBF vs LTC2483IDD#TR |
LTC2483IDD#PBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483IDD#PBF vs LTC2483IDD#PBF |
LTC2483IDD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2483IDD#PBF vs LTC2483IDD |
LTC2483CDD#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2483IDD#PBF vs LTC2483CDD#TRPBF |
LTC2483IDD#TRPBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483IDD#PBF vs LTC2483IDD#TRPBF |
LTC2483CDD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2483IDD#PBF vs LTC2483CDD |
LTC2483IDD | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483IDD#PBF vs LTC2483IDD |
LTC2483CDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2483IDD#PBF vs LTC2483CDD#TR |
LTC2483CDD#TRPBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2483IDD#PBF vs LTC2483CDD#TRPBF |
LTC2483CDD#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2483IDD#PBF vs LTC2483CDD#PBF |