Part Details for LX8816-01CDF by Microsemi Corporation
Overview of LX8816-01CDF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8816-01CDF
LX8816-01CDF CAD Models
LX8816-01CDF Part Data Attributes:
|
LX8816-01CDF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8816-01CDF
Microsemi Corporation
Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.563V1 Max, PSSO5, PLASTIC, SPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | TO-263, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Dropout Voltage2-Max | 1.3 V | |
Input Voltage Absolute-Max | 13.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Load Regulation-Max | 0.005% | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 2.563 V | |
Output Voltage1-Min | 2.437 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8 mm |
Alternate Parts for LX8816-01CDF
This table gives cross-reference parts and alternative options found for LX8816-01CDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8816-01CDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR10033-TN5-T | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, BIPolar, PSSO5, TO-252, 5 PIN | Unisonic Technologies Co Ltd | LX8816-01CDF vs UR10033-TN5-T |
LX8819-33CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN | Microsemi Corporation | LX8816-01CDF vs LX8819-33CDF |
LX8816-04CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.3825V1 Max, 5.5V2 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | LX8816-01CDF vs LX8816-04CDFT |
FAN1538PBX | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 | Fairchild Semiconductor Corporation | LX8816-01CDF vs FAN1538PBX |
LX8816-02CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | LX8816-01CDF vs LX8816-02CDFT |
LX8816-02CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | LX8816-01CDF vs LX8816-02CDF |
LX8819-25CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.562V1 Max, 5V2 Max, PSSO5, PLASTIC, S-PAK, 5 PIN | Microsemi Corporation | LX8816-01CDF vs LX8819-25CDFT |
UR10033-TN5-R | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, BIPolar, PSSO5, TO-252, 5 PIN | Unisonic Technologies Co Ltd | LX8816-01CDF vs UR10033-TN5-R |
LX8819-33CDF-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, S-PAK, 5-PIN | Microsemi Corporation | LX8816-01CDF vs LX8819-33CDF-TR |
M29150L-TN5-T | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5.1V1 Max, PSSO5, LEAD FREE, TO-252, 5 PIN | Unisonic Technologies Co Ltd | LX8816-01CDF vs M29150L-TN5-T |