Part Details for LX8819-33CDT-TR by Microsemi Corporation
Overview of LX8819-33CDT-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8819-33CDT-TR
LX8819-33CDT-TR CAD Models
LX8819-33CDT-TR Part Data Attributes:
|
LX8819-33CDT-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8819-33CDT-TR
Microsemi Corporation
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, PLASTIC, TO-252, D-PAK, 5-PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, D-PAK, 5-PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1.41 V | |
Dropout Voltage1-Nom | 1.3 V | |
Dropout Voltage2-Max | 1.46 V | |
Input Voltage Absolute-Max | 13.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.008% | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max | 0.012% | |
Load Regulation-Max(%) | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.383 V | |
Output Voltage1-Min | 3.217 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.09 mm |
Alternate Parts for LX8819-33CDT-TR
This table gives cross-reference parts and alternative options found for LX8819-33CDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8819-33CDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8819-33CDT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 1.25V2 Min, 3.383V1 Max, 5V2 Max, BIPolar, PSSO5, PLASTIC, TO-252, D-PAK, 5-PIN | Microsemi Corporation | LX8819-33CDT-TR vs LX8819-33CDT |