M12L64164A-5TVG2Y
Elite Semiconductor Memory Technology Inc
Description: Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54

Overview of M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc

M12L64164A-5TVG2Y
Elite Semiconductor Memory Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TSOP2,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M12L64164A-5TVG2Y
    Elite Semiconductor Memory Technology Inc
    Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
    VS

Alternate Parts for M12L64164A-5TVG2Y

This table gives cross-reference parts and alternative options found for M12L64164A-5TVG2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12L64164A-5TVG2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M12L64164A-5TIG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5TIG2Y
M12L64164A-5TVAG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5TVAG2Y
Part Number Description Manufacturer Compare
M12L64164A-5BVAG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5BVAG2Y
W9864G6JB-6A Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 Winbond Electronics Corp M12L64164A-5TVG2Y vs W9864G6JB-6A
M12L64164A-5BIG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VBGA-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5BIG2Y
M12L64164A-5TG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5TG2Y
W9864G6KH-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 Winbond Electronics Corp M12L64164A-5TVG2Y vs W9864G6KH-6
M12L64164A-5TIG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5TIG2Y
W9864G6JB-6 Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, VFBGA-60 Winbond Electronics Corp M12L64164A-5TVG2Y vs W9864G6JB-6
W9864G6KB-6I Synchronous DRAM, 4MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 Winbond Electronics Corp M12L64164A-5TVG2Y vs W9864G6KB-6I
M12L64164A-5TVAG2Y Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc M12L64164A-5TVG2Y vs M12L64164A-5TVAG2Y
W9864G6KH-6I Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, TSOP2-54 Winbond Electronics Corp M12L64164A-5TVG2Y vs W9864G6KH-6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of M12L64164A-5TVG2Y would you like to use for your alert(s)?
  • Please alert me when M12L64164A-5TVG2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12L64164A-5TVG2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12L64164A-5TVG2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12L64164A-5TVG2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12L64164A-5TVG2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12L64164A-5TVG2Y by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: