Part Details for M24128-DFCS6TP/K by STMicroelectronics
Results Overview of M24128-DFCS6TP/K by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-DFCS6TP/K Information
M24128-DFCS6TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24128-DFCS6TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6674
|
Newark | Eeprom, 128Kbit, Wlcsp-8, Memory Configuration:16K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24128-DFCS6TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 906 |
|
$0.3080 / $0.3690 | Buy Now |
|
DISTI #
497-14003-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8WLCSP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.4167 / $0.5700 | Buy Now |
|
DISTI #
M24128-DFCS6TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R - Tape and Reel (Alt: M24128-DFCS6TP/K) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2525 / $0.2577 | Buy Now |
|
DISTI #
M24128-DFCS6TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R - Tape and Reel (Alt: M24128-DFCS6TP/K) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2525 / $0.2577 | Buy Now |
|
DISTI #
47AK6674
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R (Alt: 47AK6674) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3110 / $0.3690 | Buy Now |
|
DISTI #
47AK6674
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R (Alt: 47AK6674) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3110 / $0.3690 | Buy Now |
|
DISTI #
511-M24128-DFCS6TP/K
|
Mouser Electronics | EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V RoHS: Compliant | 24298 |
|
$0.3160 / $0.4100 | Buy Now |
|
DISTI #
V72:2272_06553492
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 Container: Cut Strips | Americas - 33 |
|
$0.2632 / $0.3243 | Buy Now |
|
|
STMicroelectronics | 128-Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 24298 |
|
$0.3200 / $0.4000 | Buy Now |
|
|
Future Electronics | M24128-DF Series 128 Kb (16 K x 8) 5.5 V Serial I²C Bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
US Tariff Estimator: M24128-DFCS6TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24128-DFCS6TP/K
M24128-DFCS6TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24128-DFCS6TP/K Part Data Attributes
|
|
M24128-DFCS6TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-DFCS6TP/K
STMicroelectronics
EEPROM, 16KX8, Serial, CMOS, PBGA8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wlcsp-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 10 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 4000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 1.271 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,3X5,14/8 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.58 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.0025 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.081 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24128-DFCS6TP/K
This table gives cross-reference parts and alternative options found for M24128-DFCS6TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-DFCS6TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M24128-DFCS6TP/K Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M24128-DFCS6TP/K is 2.7V to 5.5V.
-
To ensure data retention during power-down, the VCC pin should be powered down slowly (typically within 100ms) to allow the internal voltage regulator to discharge slowly, ensuring that the data is retained.
-
The maximum clock frequency for the M24128-DFCS6TP/K is 10MHz.
-
During power-up, the HOLD pin should be kept low until the power supply has reached a stable voltage. During power-down, the HOLD pin should be kept low to prevent any unwanted writes to the device.
-
The WP (Write Protect) pin is used to prevent writes to the device. When the WP pin is tied low, the device is in write-protect mode, and any write attempts will be ignored. When the WP pin is tied high, the device is in normal operation mode.