| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24128-RDL1 | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | M24128-RDL1T vs M24128-RDL1 |
| M24128-RDL5T | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | M24128-RDL1T vs M24128-RDL5T |
| M24128-RDL5 | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | M24128-RDL1T vs M24128-RDL5 |
Part Details for M24128-RDL1T by STMicroelectronics
Results Overview of M24128-RDL1T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-RDL1T Information
M24128-RDL1T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24128-RDL1T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24128-RDL1T Part Data Attributes
|
|
M24128-RDL1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-RDL1T
STMicroelectronics
EEPROM, 16KX8, Serial, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 0.169 Inch, Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 16kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for M24128-RDL1T
This table gives cross-reference parts and alternative options found for M24128-RDL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-RDL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.