Part Details for M24512-RDW6P by STMicroelectronics
Overview of M24512-RDW6P by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M24512-RDW6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24512-RDW6P
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tray - Rail/Tube (Alt: M24512-RDW6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ |
Part Details for M24512-RDW6P
M24512-RDW6P CAD Models
M24512-RDW6P Part Data Attributes
|
M24512-RDW6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-RDW6P
STMicroelectronics
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24512-RDW6P
This table gives cross-reference parts and alternative options found for M24512-RDW6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-RDW6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-RDW6 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-RDW6 |
M24512-RDW6P/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-RDW6P/K |
M24512-RDW6G | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-RDW6G |
CAT24C512YE-GT3 | EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | M24512-RDW6P vs CAT24C512YE-GT3 |
M24512-DRDW3TP/AB | EEPROM 5V | STMicroelectronics | M24512-RDW6P vs M24512-DRDW3TP/AB |
M24512-RDW6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-RDW6T |
M24512-DRDW8TP/K | 512-Kbit serial I2C bus EEPROM 105°C operation | STMicroelectronics | M24512-RDW6P vs M24512-DRDW8TP/K |
M24512-DRDW6G/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-DRDW6G/K |
R1EX24512BTAS0I | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | Renesas Electronics Corporation | M24512-RDW6P vs R1EX24512BTAS0I |
M24512-DRDW6TP/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24512-RDW6P vs M24512-DRDW6TP/K |