| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C01-RBN3T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs M24C01-RBN3T |
| M24C01-SBN6 | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs M24C01-SBN6 |
| 24C01BP-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs 24C01BP-1.8 |
| M24C01-LBN6T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs M24C01-LBN6T |
| M24C01-LBN3T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs M24C01-LBN3T |
| 24C01BPA-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs 24C01BPA-1.8 |
| 24C01BPI-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN1 vs 24C01BPI-1.8 |
| S-24C01DP-S | ABLIC Inc. | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, DIP-8 | M24C01-RBN1 vs S-24C01DP-S |
Part Details for M24C01-RBN1 by STMicroelectronics
Results Overview of M24C01-RBN1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01-RBN1 Information
M24C01-RBN1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
M24C01-RBN1 Part Data Attributes
|
|
M24C01-RBN1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-RBN1
STMicroelectronics
128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.25 Mm Lead Frame, Skinny, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 245 | |
| Power Supplies | 2/5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 3e-7 A | |
| Supply Current-Max | 0.0008 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C01-RBN1
This table gives cross-reference parts and alternative options found for M24C01-RBN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-RBN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.