| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93AA46C-I/ST | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | M24C01-RBN5 vs 93AA46C-I/ST |
| M95640-DWMB4TG/K | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | M24C01-RBN5 vs M95640-DWMB4TG/K |
| 24LC128-E/PG | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8 | M24C01-RBN5 vs 24LC128-E/PG |
| S-2913CR10 | ABLIC Inc. | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8, DIP-8 | M24C01-RBN5 vs S-2913CR10 |
| ST95020WB6 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | M24C01-RBN5 vs ST95020WB6 |
| S-2919GRF01 | ABLIC Inc. | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | M24C01-RBN5 vs S-2919GRF01 |
| 93C46C-I/PG | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | M24C01-RBN5 vs 93C46C-I/PG |
| ST24W04B6 | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8 | M24C01-RBN5 vs ST24W04B6 |
| ST95011M6 | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01-RBN5 vs ST95011M6 |
| ST25C08B6 | STMicroelectronics | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDIP8 | M24C01-RBN5 vs ST25C08B6 |
Part Details for M24C01-RBN5 by STMicroelectronics
Results Overview of M24C01-RBN5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01-RBN5 Information
M24C01-RBN5 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C01-RBN5 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C01-RBN5 Part Data Attributes
|
|
M24C01-RBN5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-RBN5
STMicroelectronics
EEPROM, 1KX1, Serial, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.25 Mm Lead Frame, Skinny, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.55 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Organization | 1kx1 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for M24C01-RBN5
This table gives cross-reference parts and alternative options found for M24C01-RBN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-RBN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.