| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-24C01DP-F | ABLIC Inc. | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, DIP-8 | M24C01-RBN6T vs S-24C01DP-F |
| 24C01BPA-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN6T vs 24C01BPA-1.8 |
| M24C01-LBN6T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN6T vs M24C01-LBN6T |
| M24C01-RBN1 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | M24C01-RBN6T vs M24C01-RBN1 |
| S-24C01DP-S | ABLIC Inc. | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, DIP-8 | M24C01-RBN6T vs S-24C01DP-S |
| M24C01-RBN1T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN6T vs M24C01-RBN1T |
| M24C01-RBN3T | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M24C01-RBN6T vs M24C01-RBN3T |
Part Details for M24C01-RBN6T by STMicroelectronics
Results Overview of M24C01-RBN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01-RBN6T Information
M24C01-RBN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C01-RBN6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C01-RBN6T Part Data Attributes
|
|
M24C01-RBN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-RBN6T
STMicroelectronics
EEPROM, 128X8, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.27 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 5.33 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.0008 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for M24C01-RBN6T
This table gives cross-reference parts and alternative options found for M24C01-RBN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-RBN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.