| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-RMB6PP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, DSO8 | M24C32-RMB3GB vs M24C32-RMB6PP |
| M24C32-RMB5TPP | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24C32-RMB3GB vs M24C32-RMB5TPP |
| M24C32-RMB3TB | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M24C32-RMB3GB vs M24C32-RMB3TB |
| M24C32-RMB5P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M24C32-RMB3GB vs M24C32-RMB5P |
| M24C32-RMB6TPP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, DSO8 | M24C32-RMB3GB vs M24C32-RMB6TPP |
| M24C32-RMB6GP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, DSO8 | M24C32-RMB3GB vs M24C32-RMB6GP |
| M24C32-RMB6PB | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24C32-RMB3GB vs M24C32-RMB6PB |
| M24C32-RMB3P/C | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, DSO8 | M24C32-RMB3GB vs M24C32-RMB3P/C |
| M24C32-RMB3TPB | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24C32-RMB3GB vs M24C32-RMB3TPB |
| M24C32-RMB5T/C | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS | M24C32-RMB3GB vs M24C32-RMB5T/C |
Part Details for M24C32-RMB3GB by STMicroelectronics
Results Overview of M24C32-RMB3GB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-RMB3GB Information
M24C32-RMB3GB by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
M24C32-RMB3GB Part Data Attributes
|
|
M24C32-RMB3GB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-RMB3GB
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Vson, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| JESD-30 Code | R-XDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Unspecified | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for M24C32-RMB3GB
This table gives cross-reference parts and alternative options found for M24C32-RMB3GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-RMB3GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.