Datasheets
packagee
M24C64-RDL5T by: STMicroelectronics

EEPROM, 8KX8, Serial, CMOS, PDSO14

Part Details for M24C64-RDL5T by STMicroelectronics

Results Overview of M24C64-RDL5T by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M24C64-RDL5T Information

M24C64-RDL5T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for M24C64-RDL5T

Part # Distributor Description Stock Price Buy
Vyrian   3668
RFQ

US Tariff Estimator: M24C64-RDL5T by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M24C64-RDL5T
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M24C64-RDL5T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C64-RDL5T Part Data Attributes

M24C64-RDL5T STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C64-RDL5T STMicroelectronics EEPROM, 8KX8, Serial, CMOS, PDSO14
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description 0.169 Inch, Tssop-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-30 Code R-PDSO-G14
Length 5 Mm
Memory Density 65536 Bit
Memory IC Type Eeprom
Memory Width 8
Number of Functions 1
Number of Terminals 14
Number of Words 8192 Words
Number of Words Code 8000
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 8kx8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Other
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Width 4.4 Mm

Alternate Parts for M24C64-RDL5T

This table gives cross-reference parts and alternative options found for M24C64-RDL5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RDL5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M24C64-RDL1 STMicroelectronics Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs M24C64-RDL1
Part Number Manufacturer Composite Price Description Compare
CAT24WC64J14-2.7TE7 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs CAT24WC64J14-2.7TE7
IS25C64-3T Integrated Silicon Solution Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs IS25C64-3T
X24645SI Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs X24645SI
CAT24WC64J14I-1.8TE13 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs CAT24WC64J14I-1.8TE13
M95640-DL6P STMicroelectronics Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs M95640-DL6P
X25648S14I-2.7 Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs X25648S14I-2.7
AT25640T1-10TI-2.7T/R Atmel Corporation Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs AT25640T1-10TI-2.7T/R
X25649S14-1.8T1 Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs X25649S14-1.8T1
CAT24C64J14I-2.7TE7 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs CAT24C64J14I-2.7TE7
CAT25C65Y14 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M24C64-RDL5T vs CAT25C65Y14
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C64-RDL5T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C64-RDL5T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C64-RDL5T would you like to use for your alert(s)?
  • Please alert me when M24C64-RDL5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C64-RDL5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C64-RDL5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C64-RDL5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C64-RDL5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C64-RDL5T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: