| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M25P80-VMP6T | Micron Technology Inc | Check for Price | Flash, 1MX8, DSO8 | M25P80VMP6G vs M25P80-VMP6T |
| M25P80-VMP6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8 | M25P80VMP6G vs M25P80-VMP6TP |
| M25P80VMP6G | Numonyx Memory Solutions | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P80VMP6G vs M25P80VMP6G |
| M25P80SVMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8 | M25P80VMP6G vs M25P80SVMP6G |
| M25P80-VMP6TG | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, QCC8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P80VMP6G vs M25P80-VMP6TG |
| M25P80-VMP6TP | STMicroelectronics | Check for Price | Flash, 1MX8, PDSO8 | M25P80VMP6G vs M25P80-VMP6TP |
| M25P80-VMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80VMP6G vs M25P80-VMP6G |
| M25P80-VMP6T | STMicroelectronics | Check for Price | Flash, 1MX8, PDSO8 | M25P80VMP6G vs M25P80-VMP6T |
| M25P80SVMP6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80VMP6G vs M25P80SVMP6P |
| M25P80-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8 | M25P80VMP6G vs M25P80-VMP6 |
Part Details for M25P80VMP6G by STMicroelectronics
Results Overview of M25P80VMP6G by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80VMP6G Information
M25P80VMP6G by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P80VMP6G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Flash, 8MX1, PDSO8 | 523 |
|
RFQ |
US Tariff Estimator: M25P80VMP6G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M25P80VMP6G Part Data Attributes
|
|
M25P80VMP6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P80VMP6G
STMicroelectronics
Flash, 1MX8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 6 X 5 Mm, Rohs Compliant, Mlp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 75 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-XDSO-N8 | |
| Length | 6 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx8 | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5 Mm | |
| Write Cycle Time-Max (tWC) | 15 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M25P80VMP6G
This table gives cross-reference parts and alternative options found for M25P80VMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80VMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.