Part Details for M28F102-150K1TR by STMicroelectronics
Overview of M28F102-150K1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F102-150K1TR
M28F102-150K1TR CAD Models
M28F102-150K1TR Part Data Attributes
|
M28F102-150K1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F102-150K1TR
STMicroelectronics
64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 10K ERASE/PROGRAM CYCLES | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for M28F102-150K1TR
This table gives cross-reference parts and alternative options found for M28F102-150K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F102-150K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F210-15C3FNE4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | M28F102-150K1TR vs TMS28F210-15C3FNE4 |
M28F102-150XK1TR | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-150K1TR vs M28F102-150XK1TR |
M28F102-150XK3 | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-150K1TR vs M28F102-150XK3 |
M28F102P | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-150K1TR vs M28F102P |
TMS28F210-15C3FNL4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | M28F102-150K1TR vs TMS28F210-15C3FNL4 |
CAT28F102NI-15TE13 | Flash, 64KX16, 150ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | M28F102-150K1TR vs CAT28F102NI-15TE13 |
CAT28F102N-15TE13 | Flash, 64KX16, 150ns, PQCC44, PLASTIC, LCC-44 | Catalyst Semiconductor | M28F102-150K1TR vs CAT28F102N-15TE13 |
TMS28F210-15C3FNQ4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | M28F102-150K1TR vs TMS28F210-15C3FNQ4 |
M28F102-150XK3TR | 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-150K1TR vs M28F102-150XK3TR |
TMS28F210-15C2FNL4 | 64KX16 FLASH 12V PROM, 150ns, PQCC44 | Texas Instruments | M28F102-150K1TR vs TMS28F210-15C2FNL4 |