Part Details for WPF512K8C-150PLI5 by White Microelectronics
Overview of WPF512K8C-150PLI5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for WPF512K8C-150PLI5
WPF512K8C-150PLI5 CAD Models
WPF512K8C-150PLI5 Part Data Attributes
|
WPF512K8C-150PLI5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF512K8C-150PLI5
White Microelectronics
Flash, 512KX8, 150ns, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for WPF512K8C-150PLI5
This table gives cross-reference parts and alternative options found for WPF512K8C-150PLI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF512K8C-150PLI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AC-15I | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | WPF512K8C-150PLI5 vs HY29F040AC-15I |
WPF512K8C-150PLM5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | WPF512K8C-150PLI5 vs WPF512K8C-150PLM5 |
M29F040-150KB/T | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | WPF512K8C-150PLI5 vs M29F040-150KB/T |
M29F040-150XK1TR | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | WPF512K8C-150PLI5 vs M29F040-150XK1TR |
AM29F040-150JE | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | WPF512K8C-150PLI5 vs AM29F040-150JE |
W29C040P-15B | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | WPF512K8C-150PLI5 vs W29C040P-15B |
HY29F040C-15I | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | WPF512K8C-150PLI5 vs HY29F040C-15I |
MFM8516JI-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WPF512K8C-150PLI5 vs MFM8516JI-15 |
M29F040-150K3TR | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | WPF512K8C-150PLI5 vs M29F040-150K3TR |
AM29F040-150JIB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | WPF512K8C-150PLI5 vs AM29F040-150JIB |