Part Details for M29F040B45K3E by Numonyx Memory Solutions
Overview of M29F040B45K3E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040B45K3E
M29F040B45K3E CAD Models
M29F040B45K3E Part Data Attributes
|
M29F040B45K3E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B45K3E
Numonyx Memory Solutions
Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040B45K3E
This table gives cross-reference parts and alternative options found for M29F040B45K3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B45K3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B45K3T | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K3E vs M29F040B45K3T |
SST39SF040-45-4I-NH | Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M29F040B45K3E vs SST39SF040-45-4I-NH |
M29F040B45K1T | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K3E vs M29F040B45K1T |
SST39SF040-45-4C-NH | Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M29F040B45K3E vs SST39SF040-45-4C-NH |
SST39SF040-45-4C-NHE | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29F040B45K3E vs SST39SF040-45-4C-NHE |
M29F040B45K6F | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K3E vs M29F040B45K6F |
M29F040B45K3 | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K3E vs M29F040B45K3 |
M29F040B45K1E | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29F040B45K3E vs M29F040B45K1E |
SST39SF040-45-4I-NHE | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29F040B45K3E vs SST39SF040-45-4I-NHE |
SST39SF040-45-4I-NHE | Flash, 512KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M29F040B45K3E vs SST39SF040-45-4I-NHE |