Memory
SST39SF040-45-4I-NHE
Description: 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32

Overview of SST39SF040-45-4I-NHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST39SF040-45-4I-NHE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST39SF040-45-4I-NHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39SF040-45-4I-NHE by Microchip Technology Inc

SST39SF040-45-4I-NHE
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
4K
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST39SF040-45-4I-NHE
    Microchip Technology Inc
    512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
    VS

Alternate Parts for SST39SF040-45-4I-NHE

This table gives cross-reference parts and alternative options found for SST39SF040-45-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-45-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39SF040-45-4C-NHE 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc SST39SF040-45-4I-NHE vs SST39SF040-45-4C-NHE
M29F040B45K3T Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K3T
M29F040B45K1T Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K1T
M29F040B45K6T Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K6T
M29F040B45K6E 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF040-45-4I-NHE vs M29F040B45K6E
M29F040B45K3E Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K3E
M29F040B45K6 Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K6
SST39SF040-45-4I-NHE Flash, 512KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39SF040-45-4I-NHE vs SST39SF040-45-4I-NHE
M29F040B45K1E Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K1E
SST39SF040-45-4C-NH Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39SF040-45-4I-NHE vs SST39SF040-45-4C-NH
Part Number Description Manufacturer Compare
5962-9669201HYX Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc SST39SF040-45-4I-NHE vs 5962-9669201HYX
TMS29VF040-20C5FML4 512KX8 FLASH 3V PROM, 200ns, PQCC32 Texas Instruments SST39SF040-45-4I-NHE vs TMS29VF040-20C5FML4
SST28VF040A-200-4C-NHE Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39SF040-45-4I-NHE vs SST28VF040A-200-4C-NHE
5962-9669202HYA Flash, 512KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics SST39SF040-45-4I-NHE vs 5962-9669202HYA
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF040-45-4I-NHE vs M29W040-120K1R
AT49BV040-15JCT/R Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation SST39SF040-45-4I-NHE vs AT49BV040-15JCT/R
M29F040B45K1F Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39SF040-45-4I-NHE vs M29F040B45K1F
SST49LF040-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology SST39SF040-45-4I-NHE vs SST49LF040-33-4C-NH
M29F040B45K6E 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF040-45-4I-NHE vs M29F040B45K6E
TMS29VF040-12C5FML 512KX8 FLASH 3V PROM, 120ns, PQCC32 Texas Instruments SST39SF040-45-4I-NHE vs TMS29VF040-12C5FML

Related Parts for SST39SF040-45-4I-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF040-45-4I-NHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF040-45-4I-NHE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39SF040-45-4I-NHE would you like to use for your alert(s)?
  • Please alert me when SST39SF040-45-4I-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39SF040-45-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF040-45-4I-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39SF040-45-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF040-45-4I-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF040-45-4I-NHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: