| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M34C02-RMM6T | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | M34C02-RMB6TG vs M34C02-RMM6T |
| M34C02-RMB6 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, DSO8 | M34C02-RMB6TG vs M34C02-RMB6 |
| M34C02-RMB6P | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, DSO8 | M34C02-RMB6TG vs M34C02-RMB6P |
| M34C02-RMM6 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | M34C02-RMB6TG vs M34C02-RMM6 |
| M34C02-RMB6T | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, DSO8 | M34C02-RMB6TG vs M34C02-RMB6T |
| M34C02-RMB6TP | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, DSO8 | M34C02-RMB6TG vs M34C02-RMB6TP |
Part Details for M34C02-RMB6TG by STMicroelectronics
Results Overview of M34C02-RMB6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M34C02-RMB6TG Information
M34C02-RMB6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M34C02-RMB6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8706-2-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8UFDFPN Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2387 | Buy Now |
|
|
Vyrian | EEPROM, 256X8, Serial, CMOS | 10273 |
|
RFQ |
US Tariff Estimator: M34C02-RMB6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M34C02-RMB6TG Part Data Attributes
|
|
M34C02-RMB6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M34C02-RMB6TG
STMicroelectronics
EEPROM, 256X8, Serial, CMOS, DSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | 2 X 3 Mm, Rohs Compliant, Ufdfpn-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-XDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 5e-7 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M34C02-RMB6TG
This table gives cross-reference parts and alternative options found for M34C02-RMB6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M34C02-RMB6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M34C02-RMB6TG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M34C02-RMB6TG is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate up to 125°C for short periods, but this may affect its reliability and lifespan.
-
The M34C02-RMB6TG has an internal POR and BOR circuitry. To handle these, ensure that your power supply ramps up slowly (typically 1-10 ms) to allow the internal voltage regulator to stabilize. Also, add external capacitors to filter out noise and ensure a clean power supply. Consult the datasheet for specific guidelines on capacitor selection and placement.
-
The M34C02-RMB6TG can operate up to 16 MHz with an external clock source. However, the internal RC oscillator can only provide a maximum frequency of 4 MHz. For higher frequencies, an external crystal oscillator or a more accurate clock source is recommended.
-
The WDT in the M34C02-RMB6TG can be configured using the WDTCSR register. Set the WDP bits to select the desired timeout period (from 16 ms to 2048 ms). Enable the WDT by setting the WDTE bit. Make sure to regularly reset the WDT using the WDR instruction to prevent a system reset.
-
The BOD in the M34C02-RMB6TG is a voltage monitoring circuit that detects when the supply voltage falls below a certain threshold (typically 2.7 V). When this occurs, the BOD triggers a system reset to prevent the device from operating in an unstable state. The BOD can be enabled or disabled using the BODEN bit in the PCON register.