Part Details for M37510E6-FP by Mitsubishi Electric
Overview of M37510E6-FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37510E6-FP
M37510E6-FP CAD Models
M37510E6-FP Part Data Attributes
|
M37510E6-FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37510E6-FP
Mitsubishi Electric
8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, FINE PITCH, PLASTIC, QFP-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | 2V DATA RETENTION; 2.5 TO 5.5 @ 650KH | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 176 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 24000 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37510E6-FP
This table gives cross-reference parts and alternative options found for M37510E6-FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37510E6-FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38223M4DXXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Renesas Electronics Corporation | M37510E6-FP vs M38223M4DXXXFP |
M38223M4DXXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Mitsubishi Electric | M37510E6-FP vs M38223M4DXXXFP |
M38223M4-XXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Renesas Electronics Corporation | M37510E6-FP vs M38223M4-XXXFP |
M38223M4-XXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M37510E6-FP vs M38223M4-XXXFP |
M37510E6FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PQFP176, PLASTIC, QFP-176 | Mitsubishi Electric | M37510E6-FP vs M37510E6FP |