Part Details for M37510E6FP by Renesas Electronics Corporation
Overview of M37510E6FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M37510E6FP
M37510E6FP CAD Models
M37510E6FP Part Data Attributes
|
M37510E6FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37510E6FP
Renesas Electronics Corporation
8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP176, PLASTIC, QFP-176
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 42 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.7 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37510E6FP
This table gives cross-reference parts and alternative options found for M37510E6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37510E6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38223M4DXXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Renesas Electronics Corporation | M37510E6FP vs M38223M4DXXXFP |
M38223M4DXXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Mitsubishi Electric | M37510E6FP vs M38223M4DXXXFP |
M38223M4-XXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Renesas Electronics Corporation | M37510E6FP vs M38223M4-XXXFP |
M37510E6-FP | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, FINE PITCH, PLASTIC, QFP-176 | Mitsubishi Electric | M37510E6FP vs M37510E6-FP |
M38223M4-XXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M37510E6FP vs M38223M4-XXXFP |
M37510E6FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PQFP176, PLASTIC, QFP-176 | Mitsubishi Electric | M37510E6FP vs M37510E6FP |