Part Details for M38223M4DXXXFP by Renesas Electronics Corporation
Overview of M38223M4DXXXFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38223M4DXXXFP
M38223M4DXXXFP CAD Models
M38223M4DXXXFP Part Data Attributes
|
M38223M4DXXXFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38223M4DXXXFP
Renesas Electronics Corporation
8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 20 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M38223M4DXXXFP
This table gives cross-reference parts and alternative options found for M38223M4DXXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38223M4DXXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38223M4DXXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Mitsubishi Electric | M38223M4DXXXFP vs M38223M4DXXXFP |
M38223M4-XXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Renesas Electronics Corporation | M38223M4DXXXFP vs M38223M4-XXXFP |
M37510E6-FP | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, FINE PITCH, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4DXXXFP vs M37510E6-FP |
M38223M4-XXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38223M4DXXXFP vs M38223M4-XXXFP |
M37510E6FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PQFP176, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4DXXXFP vs M37510E6FP |