Part Details for M37540E2FP by Renesas Electronics Corporation
Overview of M37540E2FP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37540E2FP | Renesas Electronics Corporation | 8-bit Microcontrollers with 32-36 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for M37540E2FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 741 |
|
RFQ |
Part Details for M37540E2FP
M37540E2FP CAD Models
M37540E2FP Part Data Attributes
|
M37540E2FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37540E2FP
Renesas Electronics Corporation
8-bit Microcontrollers with 32-36 Pins, 2MHz Max Frequency (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LQFP, SOP36,.47,32 | |
Pin Count | 36 | |
Manufacturer Package Code | PRSP0036GA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | SOP36,.47,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.7 mm | |
Speed | 6 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37540E2FP
This table gives cross-reference parts and alternative options found for M37540E2FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37540E2FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37540E2GP | Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Mitsubishi Electric | M37540E2FP vs M37540E2GP |
M37540E2GP | 8-BIT, OTPROM, 6MHz, MICROCONTROLLER, PDSO36, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-36 | Renesas Electronics Corporation | M37540E2FP vs M37540E2GP |
M37542F8FP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO36, 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | Renesas Electronics Corporation | M37540E2FP vs M37542F8FP |
M37540E2FP | Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2FP vs M37540E2FP |
M37531E8FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2FP vs M37531E8FP |