Part Details for M38510/11703BXX by Minco Technology Labs LLC
Overview of M38510/11703BXX by Minco Technology Labs LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11703BXX
M38510/11703BXX CAD Models
M38510/11703BXX Part Data Attributes
|
M38510/11703BXX
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
M38510/11703BXX
Minco Technology Labs LLC
Adjustable Positive Standard Regulator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for M38510/11703BXX
This table gives cross-reference parts and alternative options found for M38510/11703BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11703BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703BXX vs SG117AT |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs LM317H |
SG117AT/883B-RADHARD | Adjustable Positive Standard Regulator, BIPolar, MBCY3, TO-99, 3 PIN | Microsemi Corporation | M38510/11703BXX vs SG117AT/883B-RADHARD |
LM317H/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs LM317H/NOPB |
5962R9951703VXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs 5962R9951703VXA |
LM117H/883 | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs LM117H/883 |
JL117BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs JL117BXA |
SG117AT/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703BXX vs SG117AT/883B |
JM38510/11703BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs JM38510/11703BXA |
LM317AH/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXX vs LM317AH/NOPB |