There are no models available for this part yet.
Overview of M38510/65760BSA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/65760BSA by Rochester Electronics LLC
Part Data Attributes for M38510/65760BSA by Rochester Electronics LLC
M38510/65760BSA
Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Family
|
HCT
|
JESD-30 Code
|
R-XDFP-F20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Prop. Delay@Nom-Sup
|
35 ns
|
Propagation Delay (tpd)
|
35 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/65760BSARochester Electronics LLCBus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20VS
-
Alternate Parts for M38510/65760BSA
This table gives cross-reference parts and alternative options found for M38510/65760BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65760BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT540W | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs SNJ54HCT540W |
M38510/65760BSA | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | M38510/65760BSA vs M38510/65760BSA |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | M38510/65760BSA vs M38510/65760BSX |
SN54HCT540W | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs SN54HCT540W |
M38510/65760SSA | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 | Texas Instruments | M38510/65760BSA vs M38510/65760SSA |
8415501SX | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs 8415501SX |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | Unitrode Corp (RETIRED) | M38510/65760BSA vs M38510/65760BSX |
SNJ54HCT540WR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs SNJ54HCT540WR |
8415501SA | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/65760BSA vs 8415501SA |
M38510/65760SSX | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 | Texas Instruments | M38510/65760BSA vs M38510/65760SSX |