| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M50LPW020K5T | STMicroelectronics | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50LPW020K5T |
| M50FW002K1 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50FW002K1 |
| M50FW002K5T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50FW002K5T |
| M50LPW012K1T | STMicroelectronics | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50LPW012K1T |
| AT49LH002-33JC | Atmel Corporation | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs AT49LH002-33JC |
| M50FW020K1 | STMicroelectronics | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50FW020K1 |
| M50LPW020K5 | STMicroelectronics | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50LPW020K5 |
| SST49LF002A-33-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs SST49LF002A-33-4C-NHE |
| M50LPW002K5T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50LPW002K5T |
| M50FW002K1T | STMicroelectronics | Check for Price | Flash, 256KX8, 11ns, PQCC32 | M50LPW002K1 vs M50FW002K1T |
Part Details for M50LPW002K1 by STMicroelectronics
Results Overview of M50LPW002K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50LPW002K1 Information
M50LPW002K1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M50LPW002K1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M50LPW002K1 Part Data Attributes
|
|
M50LPW002K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50LPW002K1
STMicroelectronics
Flash, 256KX8, 11ns, PQCC32
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Lcc-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 11 Ns | |
| Additional Feature | Top Boot Block | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.995 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,3 | |
| Number of Terminals | 32 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 3.56 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | No | |
| Type | Nor Type | |
| Width | 11.455 Mm |
Alternate Parts for M50LPW002K1
This table gives cross-reference parts and alternative options found for M50LPW002K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW002K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.