| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95010-RBN3P/W | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M95010-RBN3G/W vs M95010-RBN3P/W |
| M95010-RBN3/W | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M95010-RBN3G/W vs M95010-RBN3/W |
| M95010-RBN3P | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M95010-RBN3G/W vs M95010-RBN3P |
| M95010-RBN3G | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | M95010-RBN3G/W vs M95010-RBN3G |
Part Details for M95010-RBN3G/W by STMicroelectronics
Results Overview of M95010-RBN3G/W by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95010-RBN3G/W Information
M95010-RBN3G/W by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M95010-RBN3G/W by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95010-RBN3G/W Part Data Attributes
|
|
M95010-RBN3G/W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95010-RBN3G/W
STMicroelectronics
EEPROM, 128X8, Serial, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Serial Bus Type | Spi | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for M95010-RBN3G/W
This table gives cross-reference parts and alternative options found for M95010-RBN3G/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95010-RBN3G/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.