Datasheets
packagee
M95010-RBN3P by: STMicroelectronics

EEPROM, 128X8, Serial, CMOS, PDIP8

Part Details for M95010-RBN3P by STMicroelectronics

Results Overview of M95010-RBN3P by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

M95010-RBN3P Information

M95010-RBN3P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for M95010-RBN3P

Part # Distributor Description Stock Price Buy
Vyrian   620
RFQ

US Tariff Estimator: M95010-RBN3P by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M95010-RBN3P
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M95010-RBN3P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95010-RBN3P Part Data Attributes

M95010-RBN3P STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95010-RBN3P STMicroelectronics EEPROM, 128X8, Serial, CMOS, PDIP8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 2 Mhz
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 Mm
Memory Density 1024 Bit
Memory IC Type Eeprom
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 Words
Number of Words Code 128
Operating Mode Synchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128x8
Package Body Material Plastic/Epoxy
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 5.33 Mm
Serial Bus Type Spi
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount No
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm
Write Cycle Time-Max (tWC) 10 Ms

Alternate Parts for M95010-RBN3P

This table gives cross-reference parts and alternative options found for M95010-RBN3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95010-RBN3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M95010-RBN3P/W STMicroelectronics Check for Price EEPROM, 128X8, Serial, CMOS, PDIP8 M95010-RBN3P vs M95010-RBN3P/W
M95010-RBN3/W STMicroelectronics Check for Price EEPROM, 128X8, Serial, CMOS, PDIP8 M95010-RBN3P vs M95010-RBN3/W
M95010-RBN3G STMicroelectronics Check for Price EEPROM, 128X8, Serial, CMOS, PDIP8 M95010-RBN3P vs M95010-RBN3G
Part Number Manufacturer Composite Price Description Compare
M95010-RBN3G STMicroelectronics Check for Price EEPROM, 128X8, Serial, CMOS, PDIP8 M95010-RBN3P vs M95010-RBN3G
M95010-RBN3P/W STMicroelectronics Check for Price EEPROM, 128X8, Serial, CMOS, PDIP8 M95010-RBN3P vs M95010-RBN3P/W
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95010-RBN3P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95010-RBN3P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95010-RBN3P would you like to use for your alert(s)?
  • Please alert me when M95010-RBN3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95010-RBN3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95010-RBN3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95010-RBN3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95010-RBN3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95010-RBN3P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: