Memory
M95080-WMN1T
STMicroelectronics
Description: 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8

Overview of M95080-WMN1T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M95080-WMN1T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95080-WMN1T by STMicroelectronics

M95080-WMN1T
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95080-WMN1T
    STMicroelectronics
    1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
    VS

Alternate Parts for M95080-WMN1T

This table gives cross-reference parts and alternative options found for M95080-WMN1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-WMN1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95080-WMN6TG/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95080-WMN1T vs M95080-WMN6TG/S
M95080-WMN6T 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95080-WMN1T vs M95080-WMN6T
M95080-WMN6TG/K SPI BUS SERIAL EEPROM STMicroelectronics M95080-WMN1T vs M95080-WMN6TG/K
25LC080A-E/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95080-WMN1T vs 25LC080A-E/SN
M95080-WMN3G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95080-WMN1T vs M95080-WMN3G
25LC080A-H/SN 8K, 1K X 8, 16B PAGE, 2.5V SER EE, Various, 8-SOIC 150mil, TUBE Microchip Technology Inc M95080-WMN1T vs 25LC080A-H/SN
M95080-WMN6G/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95080-WMN1T vs M95080-WMN6G/G
M95080-WMN3P/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95080-WMN1T vs M95080-WMN3P/W
M95080-WMN3G/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95080-WMN1T vs M95080-WMN3G/G
M95080-WMN3T/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95080-WMN1T vs M95080-WMN3T/W
Part Number Description Manufacturer Compare
M95080-WMN3TP/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95080-WMN1T vs M95080-WMN3TP/S
M95080-WMB3T 1KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M95080-WMN1T vs M95080-WMB3T
CAT25C08YET3 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Catalyst Semiconductor M95080-WMN1T vs CAT25C08YET3
CAT25C08LI EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor M95080-WMN1T vs CAT25C08LI
25LC080C-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95080-WMN1T vs 25LC080C-I/SN
BR25H080F-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ROHM Semiconductor M95080-WMN1T vs BR25H080F-WE2
AT25080BD3-DH-T EEPROM, 1KX8, Serial, CMOS, 1.80 X 2.20 MM, LEAD FREE AND HALOGEN FREE, ULLGA-8 Atmel Corporation M95080-WMN1T vs AT25080BD3-DH-T
M95080-WDW3TG/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-WMN1T vs M95080-WDW3TG/S
25LC080D-E/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M95080-WMN1T vs 25LC080D-E/P
M95080-DWMN4P/K SPI BUS SERIAL EEPROM STMicroelectronics M95080-WMN1T vs M95080-DWMN4P/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95080-WMN1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95080-WMN1T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95080-WMN1T would you like to use for your alert(s)?
  • Please alert me when M95080-WMN1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95080-WMN1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95080-WMN1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95080-WMN1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95080-WMN1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95080-WMN1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: