| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95512-RMB6TP | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMB6TG vs M95512-RMB6TP |
| M95512-DRMB6TG | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMB6TG vs M95512-DRMB6TG |
| M95512-DRMB6TP | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMB6TG vs M95512-DRMB6TP |
| M95512-RMB6P | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMB6TG vs M95512-RMB6P |
| M95512-DRMB6P | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMB6TG vs M95512-DRMB6P |
Part Details for M95512-RMB6TG by STMicroelectronics
Results Overview of M95512-RMB6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95512-RMB6TG Information
M95512-RMB6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95512-RMB6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M95512-RMB6TG-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8UFDFPN Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | EEPROM, 64KX8, Serial, CMOS, PDSO8 | 9623 |
|
RFQ |
US Tariff Estimator: M95512-RMB6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95512-RMB6TG Part Data Attributes
|
|
M95512-RMB6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-RMB6TG
STMicroelectronics
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | 2 X 3 Mm, Rohs Compliant, Ufdfpn-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.008 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95512-RMB6TG
This table gives cross-reference parts and alternative options found for M95512-RMB6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-RMB6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M95512-RMB6TG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95512-RMB6TG is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper operation, it's recommended to follow a controlled power-up and power-down sequence. Power-up should be done slowly (dv/dt < 10 mV/μs) to prevent latch-up, and power-down should be done in the reverse order of power-up. Additionally, ensure that the VCC supply is stable and within the recommended operating range before applying clock signals.
-
The M95512-RMB6TG supports clock frequencies up to 100 MHz. However, it's essential to consider the specific application and operating conditions, as higher frequencies may require additional considerations for signal integrity and power consumption.
-
A reliable reset mechanism can be implemented using an external reset signal (e.g., a push-button or a dedicated reset IC) connected to the RESET pin. Ensure that the reset signal is active low and has a duration of at least 10 ns to guarantee a proper reset. Additionally, consider adding a capacitor (e.g., 10 nF) between the RESET pin and VCC to filter out noise and glitches.
-
To ensure optimal performance and minimize noise, follow these PCB layout and design guidelines: keep the clock signal traces short and away from noisy signals, use a solid ground plane, and place decoupling capacitors (e.g., 100 nF) close to the VCC pin. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane.