Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsAutomotive
M95512-RMC6G Information
M95512-RMC6G by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M95512-RMC6G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2 X 3 Mm, Halogen Free And Rohs Compliant, Ufdfp-8
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 Mhz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
3 Mm
Memory Density
524288 Bit
Memory IC Type
Eeprom
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
65536 Words
Number of Words Code
64000
Operating Mode
Synchronous
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64kx8
Package Body Material
Plastic/Epoxy
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
Rectangular
Package Style
Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial
Serial
Qualification Status
Not Qualified
Seated Height-Max
0.6 Mm
Serial Bus Type
Spi
Standby Current-Max
0.000003 A
Supply Current-Max
0.0025 Ma
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Industrial
Terminal Form
No Lead
Terminal Pitch
0.5 Mm
Terminal Position
Dual
Width
2 Mm
Write Protection
Hardware/Software
Alternate Parts for M95512-RMC6G
This table gives cross-reference parts and alternative options found for M95512-RMC6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-RMC6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.