| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95512-RMC6G | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMC6TG vs M95512-RMC6G |
| M95512-RMC6TP | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M95512-RMC6TG vs M95512-RMC6TP |
Part Details for M95512-RMC6TG by STMicroelectronics
Results Overview of M95512-RMC6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95512-RMC6TG Information
M95512-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95512-RMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M95512-RMC6TG-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8UFDFPN Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2116 | Buy Now |
|
|
Vyrian | EEPROM, 64KX8, Serial, CMOS, PDSO8 | 13125 |
|
RFQ |
US Tariff Estimator: M95512-RMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95512-RMC6TG Part Data Attributes
|
|
M95512-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-RMC6TG
STMicroelectronics
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 2 X 3 Mm, Halogen Free And Rohs Compliant, Ufdfp-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000003 A | |
| Supply Current-Max | 0.0025 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for M95512-RMC6TG
This table gives cross-reference parts and alternative options found for M95512-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M95512-RMC6TG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95512-RMC6TG is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper power supply, connect the VCC pin to a stable 3.3V or 5V power source, and the VSS pin to ground. Additionally, decouple the power supply lines with a 0.1uF capacitor to reduce noise and ensure reliable operation.
-
The M95512-RMC6TG can operate at clock frequencies up to 40 MHz, but it's recommended to consult the datasheet for specific clock frequency limitations based on the operating voltage and temperature range.
-
During normal operation, the HOLD pin should be tied to VCC, and the WP pin should be tied to VSS. This ensures that the device is not in hold mode and that the memory is not write-protected.
-
The NC pins on the M95512-RMC6TG are not connected internally and should be left unconnected or tied to a high-impedance state to prevent any unwanted signals or noise from affecting the device's operation.