Datasheets
packagee
M95640-RDL3TP by: STMicroelectronics

EEPROM, 8KX8, Serial, CMOS, PDSO14

Part Details for M95640-RDL3TP by STMicroelectronics

Results Overview of M95640-RDL3TP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Telecommunications

M95640-RDL3TP Information

M95640-RDL3TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: M95640-RDL3TP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M95640-RDL3TP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M95640-RDL3TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95640-RDL3TP Part Data Attributes

M95640-RDL3TP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95640-RDL3TP STMicroelectronics EEPROM, 8KX8, Serial, CMOS, PDSO14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description 0.169 Inch, Lead Free, Tssop-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 2 Mhz
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 Mm
Memory Density 65536 Bit
Memory IC Type Eeprom
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Number of Words 8192 Words
Number of Words Code 8000
Operating Mode Synchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8kx8
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Serial Bus Type Spi
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Width 4.4 Mm
Write Cycle Time-Max (tWC) 10 Ms

Alternate Parts for M95640-RDL3TP

This table gives cross-reference parts and alternative options found for M95640-RDL3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95640-RDL3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M95640-RDL3G STMicroelectronics Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs M95640-RDL3G
Part Number Manufacturer Composite Price Description Compare
M95640-RDL3P STMicroelectronics Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs M95640-RDL3P
CAT24C64J14I-TE7 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 M95640-RDL3TP vs CAT24C64J14I-TE7
X25649S14-2.7 Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs X25649S14-2.7
AT24C64-10SI Atmel Corporation Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs AT24C64-10SI
X25650S14IT1 Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs X25650S14IT1
AT24C64-10SC-2.5T/R Atmel Corporation Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs AT24C64-10SC-2.5T/R
X25649S14-1.8T1 Xicor Inc Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs X25649S14-1.8T1
CAT25C65U14TE13 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 M95640-RDL3TP vs CAT25C65U14TE13
AT24C64-10SI-1.8T/R Atmel Corporation Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs AT24C64-10SI-1.8T/R
CAT25C65U14A-1.8TE13 Catalyst Semiconductor Check for Price EEPROM, 8KX8, Serial, CMOS, PDSO14 M95640-RDL3TP vs CAT25C65U14A-1.8TE13
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95640-RDL3TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95640-RDL3TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95640-RDL3TP would you like to use for your alert(s)?
  • Please alert me when M95640-RDL3TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95640-RDL3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95640-RDL3TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95640-RDL3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95640-RDL3TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95640-RDL3TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: