Part Details for MALSECA00AG233LARK by Vishay Roederstein
Results Overview of MALSECA00AG233LARK by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALSECA00AG233LARK Information
MALSECA00AG233LARK by Vishay Roederstein is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MALSECA00AG233LARK by Vishay Roederstein
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MALSECA00AG233LARK
MALSECA00AG233LARK Part Data Attributes
|
|
MALSECA00AG233LARK
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALSECA00AG233LARK
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 33 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 4141 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Additional Feature | Standard: Iec 60384-4 | |
| Capacitance | 33 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 4820 MΩ | |
| Height | 10 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.033 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 130 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for MALSECA00AG233LARK
This table gives cross-reference parts and alternative options found for MALSECA00AG233LARK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALSECA00AG233LARK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AVE336M2AG24T-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, ROHS COMPLIANT | MALSECA00AG233LARK vs AVE336M2AG24T-F |
| CV2-2A330MH10-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141 | MALSECA00AG233LARK vs CV2-2A330MH10-R |