| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UUL1V221MNL1GS | Nichicon Corporation | $0.3828 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | MALSECL00AG322FARK vs UUL1V221MNL1GS |
| UUQ1V221MCL1GS | Nichicon Corporation | $0.6424 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | MALSECL00AG322FARK vs UUQ1V221MCL1GS |
| CVL-1V221MH10-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | MALSECL00AG322FARK vs CVL-1V221MH10-R |
| MALSECL00AG322FARK | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | MALSECL00AG322FARK vs MALSECL00AG322FARK |
| EMLA350ARA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | MALSECL00AG322FARK vs EMLA350ARA221MJA0G |
| EMVE350ARA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | MALSECL00AG322FARK vs EMVE350ARA221MJA0G |
| MALSECV00AG322FARK | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | MALSECL00AG322FARK vs MALSECV00AG322FARK |
| MALSECV00AG322FARK | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | MALSECL00AG322FARK vs MALSECV00AG322FARK |
| EMVE350GRA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | MALSECL00AG322FARK vs EMVE350GRA221MJA0G |
Part Details for MALSECL00AG322FARK by Vishay Roederstein
Results Overview of MALSECL00AG322FARK by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALSECL00AG322FARK Information
MALSECL00AG322FARK by Vishay Roederstein is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MALSECL00AG322FARK by Vishay Roederstein
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MALSECL00AG322FARK Part Data Attributes
|
|
MALSECL00AG322FARK
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALSECL00AG322FARK
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 4141 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 220 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10 Mm | |
| Leakage Current | 0.077 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 395.3 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for MALSECL00AG322FARK
This table gives cross-reference parts and alternative options found for MALSECL00AG322FARK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALSECL00AG322FARK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.