| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UUL1E331MNL1GS | Nichicon Corporation | $0.3778 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | MALSECV00AG333EARK vs UUL1E331MNL1GS |
| EMLA250ARA331MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | MALSECV00AG333EARK vs EMLA250ARA331MJA0G |
| CVL-1E331MH10-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | MALSECV00AG333EARK vs CVL-1E331MH10-R |
| EMVE250GRA331MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | MALSECV00AG333EARK vs EMVE250GRA331MJA0G |
Part Details for MALSECV00AG333EARK by Vishay Roederstein
Results Overview of MALSECV00AG333EARK by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALSECV00AG333EARK Information
MALSECV00AG333EARK by Vishay Roederstein is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MALSECV00AG333EARK by Vishay Roederstein
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MALSECV00AG333EARK Part Data Attributes
|
|
MALSECV00AG333EARK
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALSECV00AG333EARK
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, SURFACE MOUNT, 4141, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 4141 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 640 MΩ | |
| Height | 10 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0825 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 372 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.16 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for MALSECV00AG333EARK
This table gives cross-reference parts and alternative options found for MALSECV00AG333EARK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALSECV00AG333EARK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.