| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY2909APC | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, PDIP28 | MAS2911CD vs CY2909APC |
| MAR2909CS | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAR2909CS |
| MAR2909CC | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAR2909CC |
| AM2911ADC | AMD | Check for Price | Microprogram Sequencer, 4-Bit, TTL, CDIP28 | MAS2911CD vs AM2911ADC |
| AM2930DMB | AMD | Check for Price | Microprogram Sequencer, 4-Bit, TTL, CDIP28 | MAS2911CD vs AM2930DMB |
| MAR2911CE | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAR2911CE |
| MAR2909CD | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAR2909CD |
| IDM2909ANC | Texas Instruments | Check for Price | Microprogram Sequencer, 4-Bit, TTL, PDIP28 | MAS2911CD vs IDM2909ANC |
| MAR2911CS | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAR2911CS |
| MAQ2909CB | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDIP28 | MAS2911CD vs MAQ2909CB |
Part Details for MAS2911CD by Dynex Semiconductor
Results Overview of MAS2911CD by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAS2911CD Information
MAS2911CD by Dynex Semiconductor is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: MAS2911CD by Dynex Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAS2911CD Part Data Attributes
|
|
MAS2911CD
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS2911CD
Dynex Semiconductor
Microprogram Sequencer, 4-Bit, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | R-CDIP-T28 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Microprogram Sequencer |
Alternate Parts for MAS2911CD
This table gives cross-reference parts and alternative options found for MAS2911CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS2911CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.