| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBG36/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs SMBG36/TR13 |
| MXSMBG36E3/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs MXSMBG36E3/TR7 |
| MXSMBG36/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs MXSMBG36/TR13 |
| MXSMBG36 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | MASMBG36 vs MXSMBG36 |
| SMBG36/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs SMBG36/TR7 |
| SMBG36 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs SMBG36 |
| MASMBG36/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs MASMBG36/TR13 |
| MASMBG36/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs MASMBG36/TR7 |
| SMBG36E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs SMBG36E3 |
| MASMBG36E3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBG36 vs MASMBG36E3/TR13 |
Part Details for MASMBG36 by Microchip Technology Inc
Results Overview of MASMBG36 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBG36 Information
MASMBG36 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MASMBG36 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASMBG36 Part Data Attributes
|
|
MASMBG36
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBG36
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Smbg, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 48.9 V | |
| Breakdown Voltage-Min | 40 V | |
| Breakdown Voltage-Nom | 44.45 V | |
| Clamping Voltage-Max | 64.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-215AA | |
| JESD-30 Code | R-PDSO-G2 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.38 W | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 36 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for MASMBG36
This table gives cross-reference parts and alternative options found for MASMBG36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.