Part Details for MAX1039AEEE+T by Analog Devices Inc
Overview of MAX1039AEEE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1039AEEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1039AEEE+T
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs RoHS: Compliant | 2394 |
|
$4.6400 / $8.5000 | Buy Now |
|
Analog Devices Inc | 2.7V to 5.5V, Low-Power, 4-/12 Min Qty: 1 Package Multiple: 1 | 308 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
2513609RL
|
element14 Asia-Pacific | ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 3798 |
|
$5.0257 / $8.0118 | Buy Now |
DISTI #
2513609
|
element14 Asia-Pacific | ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3798 |
|
$5.0257 / $8.8629 | Buy Now |
DISTI #
2513609RL
|
Farnell | ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 3798 |
|
$4.6583 / $7.5384 | Buy Now |
DISTI #
2513609
|
Farnell | ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3798 |
|
$4.6583 / $8.3398 | Buy Now |
Part Details for MAX1039AEEE+T
MAX1039AEEE+T CAD Models
MAX1039AEEE+T Part Data Attributes
|
MAX1039AEEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1039AEEE+T
Analog Devices Inc
2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AA, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 6.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 12 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1039AEEE+T
This table gives cross-reference parts and alternative options found for MAX1039AEEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1039AEEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1039AEEE+ | 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1039AEEE+T vs MAX1039AEEE+ |
MAX1039AEEE-T | ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX1039AEEE+T vs MAX1039AEEE-T |
MAX1039AEEE+T | ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AA, QSOP-16 | Maxim Integrated Products | MAX1039AEEE+T vs MAX1039AEEE+T |
MAX1039AEEE+ | ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1039AEEE+T vs MAX1039AEEE+ |