Part Details for MAX507BCWG by Maxim Integrated Products
Overview of MAX507BCWG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX507BCWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX507 Voltage-Output, 12-Bit DACs With Internal Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 509 |
|
$10.2600 / $12.0700 | Buy Now |
Part Details for MAX507BCWG
MAX507BCWG CAD Models
MAX507BCWG Part Data Attributes:
|
MAX507BCWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX507BCWG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX507BCWG
This table gives cross-reference parts and alternative options found for MAX507BCWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX507BCWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX507BCWG+T | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX507BCWG vs MAX507BCWG+T |
MAX507BCWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX507BCWG vs MAX507BCWG+T |
MAX507BCWG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Rochester Electronics LLC | MAX507BCWG vs MAX507BCWG |
MAX507BEWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX507BCWG vs MAX507BEWG+T |
MAX507BEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX507BCWG vs MAX507BEWG |
MAX507BEWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX507BCWG vs MAX507BEWG-T |
MAX507BCWG+ | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX507BCWG vs MAX507BCWG+ |
MAX507BEWG+ | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX507BCWG vs MAX507BEWG+ |