| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC1501FM | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151 vs KBPC1501FM |
| GBPC15-01-M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | MB151 vs GBPC15-01-M |
| MB151 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151 vs MB151 |
| MB151-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151 vs MB151-BP |
| GBPC1501 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151 vs GBPC1501 |
Part Details for MB151 by Micro Commercial Components
Results Overview of MB151 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB151 Information
MB151 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MB151 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB151 Part Data Attributes
|
|
MB151
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB151
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 100 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-D4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 15 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for MB151
This table gives cross-reference parts and alternative options found for MB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.