Part Details for MB2S by Diotec Semiconductor AG
Overview of MB2S by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MB2SCT-ND
|
DigiKey | BRIDGE 1PH TO269AA/MINIDIL 200V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4000 In Stock |
|
$0.0473 / $0.4000 | Buy Now |
DISTI #
637-MB2S
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 200V, 0.5A, 150C RoHS: Compliant | 9977 |
|
$0.0610 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - TO-269AA/MiniDIL - 200V - 0.5A RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now |
DISTI #
MB2S-DIO
|
TME | Bridge rectifier: single-phase, 200V, If: 0.5A, Ifsm: 32A, SMT Min Qty: 5 | 12753 |
|
$0.0527 / $0.1525 | Buy Now |
Part Details for MB2S
MB2S CAD Models
MB2S Part Data Attributes
|
MB2S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MB2S
Diotec Semiconductor AG
Bridge Rectifier Diode, Blank, 0.5A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for MB2S
This table gives cross-reference parts and alternative options found for MB2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-G |
MB2S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-TP |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S-T3 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S |
MB2S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S_NL |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Semiconductors | MB2S vs MB2S |
MB2S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB2S vs MB2S |