Part Details for MB4S by SEMIKRON
Overview of MB4S by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB4S
MB4S CAD Models
MB4S Part Data Attributes:
|
MB4S
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
MB4S
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB4S
This table gives cross-reference parts and alternative options found for MB4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S vs MB4S-BP |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S vs MB4S |
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S vs MB4S-G |
MB4S | Bridge Rectifier Diode | HY Electronic Corp | MB4S vs MB4S |
MB4S-REEL-E3 | DIODE 0.8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, Bridge Rectifier Diode | Vishay Semiconductors | MB4S vs MB4S-REEL-E3 |
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S vs MB4S-T3 |
MB4S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB4S vs MB4S-G |
MB4S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S vs MB4S-TP |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB4S vs MB4S |
MB4S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB4S vs MB4S |