Part Details for MBM29DL800BA-90PBT-SF2 by Spansion
Overview of MBM29DL800BA-90PBT-SF2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL800BA-90PBT-SF2
MBM29DL800BA-90PBT-SF2 CAD Models
MBM29DL800BA-90PBT-SF2 Part Data Attributes:
|
MBM29DL800BA-90PBT-SF2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL800BA-90PBT-SF2
Spansion
Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 1M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29DL800BA-90PBT-SF2
This table gives cross-reference parts and alternative options found for MBM29DL800BA-90PBT-SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL800BA-90PBT-SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800FB90ZA3T | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29DL800BA-90PBT-SF2 vs M29W800FB90ZA3T |
MBM29LV800BA-90PBT | Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29DL800BA-90PBT-SF2 vs MBM29LV800BA-90PBT |
AM29LV800DB-90WCF | Flash, 512KX16, 90ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29DL800BA-90PBT-SF2 vs AM29LV800DB-90WCF |
M29W800DB90ZE6 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29DL800BA-90PBT-SF2 vs M29W800DB90ZE6 |
AM29DL800BB90WBD | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29DL800BA-90PBT-SF2 vs AM29DL800BB90WBD |
M29W800DB90ZE1F | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MBM29DL800BA-90PBT-SF2 vs M29W800DB90ZE1F |
M29W800DB90ZA6 | 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | MBM29DL800BA-90PBT-SF2 vs M29W800DB90ZA6 |
M29W800DB90ZA1E | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | MBM29DL800BA-90PBT-SF2 vs M29W800DB90ZA1E |
M29W800DB90ZA1T | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29DL800BA-90PBT-SF2 vs M29W800DB90ZA1T |
AM29LV800DB-90WBC | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29DL800BA-90PBT-SF2 vs AM29LV800DB-90WBC |