Part Details for MBM29F400TA-90PFTN by Fuji Electric Co Ltd
Results Overview of MBM29F400TA-90PFTN by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBM29F400TA-90PFTN Information
MBM29F400TA-90PFTN by Fuji Electric Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MBM29F400TA-90PFTN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 512K X 8 FLASH 5V PROM, 90 NS, TSOP1-48 | 25 |
|
$22.5000 / $25.0000 | Buy Now |