Part Details for MBY412R00V by Alpha Electronics Corporation
Results Overview of MBY412R00V by Alpha Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBY412R00V Information
MBY412R00V by Alpha Electronics Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MBY412R00V by Alpha Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MBY412R00V Part Data Attributes
|
|
MBY412R00V
Alpha Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MBY412R00V
Alpha Electronics Corporation
Fixed Resistor, Metal Foil, 0.5W, 412ohm, 350V, 0.005% +/-Tol, 2.5ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Rectangular | |
| Lead Diameter | 0.65 Mm | |
| Lead Length | 10 Mm | |
| Lead Spacing | 7.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 10 Mm | |
| Package Length | 13 Mm | |
| Package Style | Radial | |
| Package Width | 4 Mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2.5 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.005% | |
| Working Voltage | 350 V |