Part Details for MC22LCRAM by Bulgin
Results Overview of MC22LCRAM by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22LCRAM Information
MC22LCRAM by Bulgin is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC22LCRAM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC8416
|
Newark | Capacitive Sw, Dpdt, 0.01A, 12V, Amber, Product Range:Mc Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8939 | Buy Now |
|
|
Onlinecomponents.com | Capacitive switch - 22 mm - Normally Closed - Aluminium - Red Anodised - Amber LED - 12 VDC COO: China RoHS: Compliant | 0 |
|
$53.5100 / $146.5700 | Buy Now |
|
DISTI #
167-MC22LCRAM
|
Mouser Electronics | Touch Switches Capacitive switch, 22 mm, Normally Closed ,Aluminium ,Red Anodised ,Amber LED ,12 VDC RoHS: Compliant | 8 |
|
$58.1400 / $102.7200 | Buy Now |
|
DISTI #
71863435
|
RS | CAPACITIVE SWITCH, 22 MM, ALUMINUM, RED ANODISED, AMBER LED, 12 VDC Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$90.3900 / $102.7200 | RFQ |